| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN2 |
634-M44-263-WN2
| Heilind Number: | EDA634-M44-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in high-density applications with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions each, accommodating a wide range of connections. With a durable steel shell and gold flash contact plating, they ensure reliable signal transmission in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer secure installation and efficient wiring. Operating at temperatures ranging from -55 to 125°C, these connectors are suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

