| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN3 |
634-M44-263-WN3
| Heilind Number: | EDA634-M44-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, engineered for exceptional performance in demanding connectivity applications. With a robust design and 44 positions, these connectors offer reliable power and signal transmission. Featuring a receptacle gender and three rows, they are ideal for board-to-board or cable-to-board connections. The 4-40 Threaded Insert mount type with Boardlocks ensures secure installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and corrosion resistance, even in harsh environments. Crafted from durable steel with an operating temperature range of -55 to 125 °C, these connectors are built to withstand tough conditions. Trust in our High Density D-Sub Connectors for seamless and efficient connectivity solutions.

