| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN4 |
634-M44-263-WN4
| Heilind Number: | EDA634-M44-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, a must-have solution for efficient data transmission. Featuring a robust steel shell with nickel plating for durability, these receptacles offer reliable performance in demanding environments. With 44 positions spread across three rows, they provide ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating guarantees optimal signal transmission, even in high-frequency applications. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity infrastructure with these essential components.

