| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN5 |
634-M44-263-WN5
| Heilind Number: | EDA634-M44-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 44 positions in a three-row configuration, these receptacles ensure efficient data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability. The PC Tail termination method and gold flash contact plating offer secure and high-quality connections. Mounting is effortless with 4-40 Threaded Standoff and Boardlocks. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

