| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WN6 |
634-M44-263-WN6
| Heilind Number: | EDA634-M44-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature 44 positions across three rows, ensuring seamless data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability even in harsh environments. The 4-40 threaded standoff mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for a wide range of industrial applications. Upgrade your connectivity with our premium D-Sub Connectors.

