| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WT2 |
634-M44-263-WT2
| Heilind Number: | EDA634-M44-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 44 positions and three rows, these receptacles offer a robust solution for your data and power transmission needs. With a 5A amperage rating and gold flash contact plating, they ensure reliable conductivity, while the steel shell construction with tin plating guarantees durability. The PC tail termination method and 4-40 threaded insert mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and mission-critical applications. Upgrade your connectivity with our High Density D-Sub Connectors today.

