| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WT3 |
634-M44-263-WT3
| Heilind Number: | EDA634-M44-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for top performance in demanding electronic applications. With 44 positions and three rows, these receptacles offer ample space for secure connections. The 4-40 Threaded Insert mount type with Boardlocks_1 ensures easy and stable installation. Featuring PC Tail termination and Gold Flash contact plating, these connectors guarantee reliable conductivity. Their robust steel shell with Tin plating withstands harsh environments, while the wide operating temperature range of -55 to 125 °C ensures versatility. Trust in our connectors for seamless and efficient data transmission in any industrial or commercial setting.

