| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WT4 |
634-M44-263-WT4
| Heilind Number: | EDA634-M44-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows of 44 positions each, offering a robust solution for your interface needs. With a durable steel shell and gold flash contact plating, they ensure reliability in even the most demanding environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile choice for various applications. Trust in their quality to power your connections seamlessly.

