| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WT5 |
634-M44-263-WT5
| Heilind Number: | EDA634-M44-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a robust construction, featuring three rows for efficient data transmission. With a 5 A amperage rating, they deliver reliable power connectivity. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method facilitates easy installation. Gold Flash contact plating guarantees low contact resistance, while the tin shell plating offers corrosion resistance. With 44 positions and a steel shell material, these connectors are built to handle demanding applications. Operating smoothly in a wide temperature range from -55 to 125 °C, they are a vital component for your connectivity needs. Upgrade your setup with these D-Sub Connectors and experience seamless data transfer like never before.

