| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-263-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-263-WT6 |
634-M44-263-WT6
| Heilind Number: | EDA634-M44-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-263-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a 44-position receptacle with three rows, these connectors offer a robust and reliable solution for your connectivity needs. With a 4-40 threaded standoff mount type and PC tail termination method, installation is secure and straightforward. The gold flash contact plating ensures excellent conductivity, while the tin shell plating enhances durability. Constructed with steel shell material, these connectors can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for a wide range of applications. Upgrade your connectivity setup with these high-quality D-Sub Connectors.

