| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN1 |
634-M44-363-BN1
| Heilind Number: | EDA634-M44-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimum performance in demanding applications. Featuring a receptacle gender and three rows, these connectors offer reliable power transmission with an amperage of 5A. With a through-hole mount type and PC tail termination method, they ensure secure attachment to circuit boards. The gold contact plating guarantees excellent conductivity, while the nickel shell plating enhances durability. With 44 positions and a steel shell material, they provide robust connectivity in varied environments. Operating temperature range of -55 to 125 °C makes them suitable for both standard and harsh conditions. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

