| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN2 |
634-M44-363-BN2
| Heilind Number: | EDA634-M44-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. This receptacle features a robust construction, with three rows of 44 positions each, ensuring secure and efficient connections. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel-plated steel shell offers durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are suitable for a wide range of applications, making them essential components for your connectivity needs. Trust in the quality and performance of our D-Sub Connectors to keep your systems running smoothly.

