| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN3 |
634-M44-363-BN3
| Heilind Number: | EDA634-M44-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows and 44 positions, ensuring efficient data transfer. With a durable steel shell and nickel plating, they offer reliable connectivity in a wide range of operating temperatures. The 4-40 Threaded Insert with Boardlocks_1 mount type guarantees secure installation, while the PC Tail termination method and gold contact plating optimize signal transmission. Perfect for demanding environments, these connectors are rated for amperages up to 5 A. Elevate your connectivity solutions with our premium D-Sub Connectors.

