| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN4 |
634-M44-363-BN4
| Heilind Number: | EDA634-M44-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of gold-plated contacts, ensuring reliable data transmission. With a robust steel shell and nickel plating, they offer durability in demanding environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Suitable for a wide range of applications, these connectors can handle up to 5 A of current. Operating smoothly in temperatures ranging from -55 to 125 °C, they are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

