| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN5 |
634-M44-363-BN5
| Heilind Number: | EDA634-M44-363-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions each, ensuring seamless data transmission. With a robust steel shell and gold-plated contacts, they guarantee durability and reliability in any application. The 4-40 Threaded Standoff and Boardlocks mount type provide secure attachment to your system, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and harsh environment use. Upgrade your setup with our premium D-Sub Connectors and experience unparalleled connectivity.

