| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BN6 |
634-M44-363-BN6
| Heilind Number: | EDA634-M44-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High-Density D-Sub Connectors, crafted for optimal performance in demanding environments. These rugged receptacles boast three rows of 44 gold-plated contacts, ensuring secure and reliable connections. With a 5A amperage rating and a robust steel shell, they offer durability and stability for industrial applications. Featuring a 4-40 threaded standoff mount and PC tail termination, installation is streamlined and efficient. Nickel plating enhances corrosion resistance, while a wide operating temperature range of -55 to 125°C guarantees reliability in extreme conditions. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

