| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BT3 |
634-M44-363-BT3
| Heilind Number: | EDA634-M44-363-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction with three rows of 44 positions, ensuring efficient signal transfer. With a 5A amperage rating and gold-plated contacts, they guarantee reliable power delivery. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Crafted from steel with tin plating, these connectors are durable and suitable for a wide operating temperature range. Upgrade your industrial or electronic systems with these high-quality components.

