| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-BT5 |
634-M44-363-BT5
| Heilind Number: | EDA634-M44-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Offering reliable performance, these receptacles feature a robust design with three rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, they ensure long-lasting durability and excellent conductivity. The 4-40 Threaded Standoff and Boardlocks make installation easy and secure, while the PC Tail termination method guarantees a strong and stable connection. With 44 positions, these connectors are perfect for high-density applications. Operating in a wide temperature range from -55 to 125°C, they are suitable for various environments. Upgrade your connectivity solutions with these high-performance connectors.

