| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WN2 |
634-M44-363-WN2
| Heilind Number: | EDA634-M44-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience high-performance connectivity with our High Density D-Sub Connectors. Designed for optimal efficiency, these receptacles feature three rows and 44 positions, perfect for demanding applications. With a robust steel shell and gold-plated contacts, they ensure reliable data transmission even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Elevate your connection capabilities with these top-of-the-line D-Sub Connectors.

