| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WN3 |
634-M44-363-WN3
| Heilind Number: | EDA634-M44-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate connectivity with our High Density D-Sub Connectors, designed for efficient power and signal transmission. Featuring a robust steel shell with nickel plating, these receptacles ensure durability in demanding environments. With 44 gold-plated contacts, they offer reliable conductivity, while the 4-40 Threaded Insert mount type with Boardlocks_1 guarantees secure attachment to PCBs. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where performance and longevity are paramount. Upgrade your connectivity solutions with this essential component.

