| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WN4 |
634-M44-363-WN4
| Heilind Number: | EDA634-M44-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions each, ensuring efficient data transmission. With a robust steel shell and nickel plating, they guarantee durability in demanding environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method ensures secure connections. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Upgrade your setup with reliability and precision in every connection.

