| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WT1 |
634-M44-363-WT1
| Heilind Number: | EDA634-M44-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions, ensuring seamless data transmission in any application. With a robust steel shell and gold-plated contacts, they guarantee durability and reliable conductivity, even in harsh environments. The through-hole mount and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C ensures versatility in various settings. Upgrade your connection experience with these high-quality connectors.

