| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WT2 |
634-M44-363-WT2
| Heilind Number: | EDA634-M44-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience superior performance with our High Density D-Sub Connectors, designed for efficient connectivity in a variety of applications. Featuring a robust construction and reliable PC Tail termination method, these connectors ensure secure and durable connections. With 44 gold-plated contacts and a 3-row receptacle layout, they offer high signal integrity and power transmission capabilities. The steel shell with tin plating guarantees durability and resistance to harsh environments, while the 4-40 Threaded Insert mount type facilitates easy installation. Operating within a wide temperature range of -55 to 125°C, these connectors are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with our High Density D-Sub Connectors for seamless and efficient performance.

