| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WT3 |
634-M44-363-WT3
| Heilind Number: | EDA634-M44-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows for efficient organization of 44 positions. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, they guarantee stability in any application. The PC Tail termination method ensures easy installation, while gold contact plating and tin shell plating offer superior conductivity and durability. Crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with these high-quality components.

