| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WT4 |
634-M44-363-WT4
| Heilind Number: | EDA634-M44-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a three-row configuration, accommodating a total of 44 positions. With a secure 4-40 Threaded Insert mount type and durable steel shell construction, they ensure reliable connections in demanding environments. The PC Tail termination method and gold-plated contacts guarantee efficient signal transmission, while the 5A amperage rating supports power-intensive applications. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and rugged use. Upgrade your connectivity solutions with our premium D-Sub Connectors.

