| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-363-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-363-WT6 |
634-M44-363-WT6
| Heilind Number: | EDA634-M44-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-363-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, featuring a robust design and versatile functionality. With 44 positions spread across three rows, this receptacle ensures seamless data transmission in demanding environments. Built for durability, the steel shell with tin plating can withstand extreme temperatures ranging from -55 to 125 °C. Each connection is optimized for performance, with gold-plated contacts guaranteeing reliable conductivity. Threaded standoff mounting and PC tail termination provide secure installation, making these connectors ideal for industrial applications where reliability is paramount. Upgrade to our High Density D-Sub Connectors and experience the power of seamless connectivity.

