| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BN1 |
634-M44-663-BN1
| Heilind Number: | EDA634-M44-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, a cutting-edge solution for robust data transmission. Designed for high-performance applications, these receptacles offer seamless integration with three rows of 44 positions each, ensuring efficient signal delivery. With a durable steel shell and reliable PC Tail termination method, they guarantee secure connections in even the most demanding environments. The gold-plated contacts provide optimal conductivity, while the nickel-plated shell offers corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Elevate your connectivity experience with these high-quality components.

