| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BN2 |
634-M44-663-BN2
| Heilind Number: | EDA634-M44-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience high-density connectivity with our advanced D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a receptacle gender and three rows for efficient data transmission, these connectors offer secure 4-40 Threaded Insert_1 mount type and PC Tail termination method. With 44 gold-plated positions, they ensure reliable conductivity, while the nickel-plated steel shell guarantees durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, our connectors are ideal for a wide range of applications, making them essential components for your connectivity needs.

