| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BN4 |
634-M44-663-BN4
| Heilind Number: | EDA634-M44-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with nickel plating, these connectors ensure durability and reliable signal transmission. With 44 gold-plated contacts and a 5A amperage rating, they deliver high-speed data and power connectivity. The 3-row receptacle design offers efficient cable management, while the 4-40 threaded insert mount type provides secure installation. Ideal for industrial applications, these connectors operate flawlessly in a wide temperature range from -55 to 125°C. Upgrade your connectivity solutions with our premium High Density D-Sub Connectors.

