| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BN5 |
634-M44-663-BN5
| Heilind Number: | EDA634-M44-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows of 44 positions each, they offer ample connectivity options for your applications. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use, providing a durable and efficient solution for your connectivity needs. Elevate your connections with our high-quality D-Sub Connectors.

