| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BT1 |
634-M44-663-BT1
| Heilind Number: | EDA634-M44-663-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, crafted for optimal performance in demanding environments. Featuring a robust steel shell with gold-plated contacts, these receptacles ensure reliable data transmission and power delivery. With 44 positions spread across three rows, they offer ample connectivity options for your applications. Designed for through hole mounting with PC tail termination, they provide secure and durable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your connectivity solutions with our high-quality D-Sub connectors.

