| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BT2 |
634-M44-663-BT2
| Heilind Number: | EDA634-M44-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions each, ensuring efficient data transmission. With a durable steel shell plated in tin, they offer both strength and reliability. The gold-plated contacts guarantee high conductivity, while the PC tail termination method makes installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your connectivity solution with these high-quality D-Sub connectors.

