| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BT4 |
634-M44-663-BT4
| Heilind Number: | EDA634-M44-663-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they offer reliable connectivity in demanding environments. The 4-40 threaded insert mount type and PC tail termination method provide easy installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Elevate your connectivity experience with our high-performance D-Sub Connectors.

