| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WN2 |
634-M44-663-WN2
| Heilind Number: | EDA634-M44-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, a vital component for efficient signal transmission. Designed for optimal performance, these receptacles feature three rows and 44 positions, ensuring seamless data transfer. With a durable steel shell and reliable nickel plating, they guarantee long-lasting durability in any operating environment. The PC Tail termination method and 4-40 Threaded Insert mount type offer easy installation, while gold contact plating ensures excellent conductivity. Rated for an extensive operating temperature range of -55 to 125 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your setup with these essential connectivity solutions.

