| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WN3 |
634-M44-663-WN3
| Heilind Number: | EDA634-M44-663-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles boast a robust design with three rows for enhanced versatility. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, they ensure reliable connections in demanding environments. The PC Tail termination method, along with Gold contact plating and Nickel shell plating, guarantees excellent conductivity and durability. With 44 positions and a steel shell material, these connectors are ideal for high-density applications. Operating seamlessly in a temperature range of -55 to 125 °C, they are a dependable choice for industrial and commercial setups. Trust in our D-Sub Connectors to streamline your connectivity needs with precision and efficiency.

