| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WN4 |
634-M44-663-WN4
| Heilind Number: | EDA634-M44-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with nickel plating, these receptacles ensure durability and reliable signal transmission. With three rows and 44 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method provide secure installation and efficient wiring. Gold contact plating guarantees excellent conductivity, while an operating temperature range of -55 to 125 °C ensures reliable operation in extreme conditions. Upgrade your connectivity with these high-performance connectors.

