| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WN6 |
634-M44-663-WN6
| Heilind Number: | EDA634-M44-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless high-density connectivity with our top-of-the-line D-Sub Connectors. Designed for optimal performance, these receptacles boast a three-row configuration, accommodating a total of 44 positions for versatile connectivity options. With a sturdy steel shell and nickel plating, durability is guaranteed, while gold-plated contacts ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial applications where performance is paramount. Embrace efficiency and precision with our High-Density D-Sub Connectors.

