| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WT2 |
634-M44-663-WT2
| Heilind Number: | EDA634-M44-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, a reliable solution for demanding applications. Designed with precision, these receptacles boast three rows of 44 gold-plated contacts, ensuring optimal performance and durability. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, they guarantee secure and efficient connections. Crafted from steel with tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and versatility of our D-Sub Connectors for seamless integration in a variety of electronic systems.

