| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WT3 |
634-M44-663-WT3
| Heilind Number: | EDA634-M44-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission. With 44 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert and PC tail termination method provide secure attachment to your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and harsh conditions. Upgrade your system with the efficiency and durability of our High Density D-Sub Connectors.

