| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WT4 |
634-M44-663-WT4
| Heilind Number: | EDA634-M44-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Engineered for efficiency, these receptacles boast a triple-row design for optimal performance. With 44 positions available, they offer ample connectivity for your applications. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies connection. Gold contact plating guarantees reliable signal transmission, while the steel shell material provides durability. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your setup with the ultimate in connectivity solutions.

