| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WT6 |
634-M44-663-WT6
| Heilind Number: | EDA634-M44-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, engineered for optimal performance in demanding environments. Featuring 44 positions and three rows, these receptacles ensure efficient data transmission with a current rating of 5A. The durable steel shell, plated with tin for corrosion resistance, guarantees long-term reliability. Gold-plated contacts and PC tail termination offer superior conductivity, while the 4-40 threaded standoff mount type simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications in industries like telecommunications, aerospace, and industrial automation. Elevate your connectivity solutions with these high-performance D-Sub connectors.

