| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN1 |
634-M62-263-BN1
| Heilind Number: | EDA634-M62-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows for efficient signal transmission. With a robust steel shell and gold flash contact plating, they ensure reliable conductivity in demanding environments. Suitable for through hole mounting with PC tail termination, these connectors offer a secure and durable solution for your connectivity needs. Operating seamlessly in a wide temperature range, from -55 to 125°C, they are ideal for a variety of applications. Trust in our connectors for high-quality, high-density connectivity solutions.

