| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN2 |
634-M62-263-BN2
| Heilind Number: | EDA634-M62-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a robust steel shell with nickel plating, these receptacles offer durability and reliability. With three rows and 62 positions, they provide ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method allows for easy integration. Gold Flash contact plating guarantees excellent signal transmission. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and rugged environments. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

