| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN3 |
634-M62-263-BN3
| Heilind Number: | EDA634-M62-263-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Featuring a robust design with 62 positions spread across three rows, these receptacles offer seamless integration for your electronic projects. With a 5A amperage rating and gold flash contact plating, they ensure reliable power and signal transmission. The 4-40 threaded insert mount type with boardlocks guarantees secure installation, while the PC tail termination method simplifies assembly. Crafted from durable steel with nickel shell plating, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with these high-performance connectors.

