| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN4 |
634-M62-263-BN4
| Heilind Number: | EDA634-M62-263-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimum performance. Featuring a robust steel shell and gold flash contact plating, these receptacles ensure reliable data transmission in demanding environments. With 62 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount and PC tail termination method provide secure and convenient installation, while the nickel plating guarantees durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity experience with our high-quality D-Sub Connectors.

