| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN5 |
634-M62-263-BN5
| Heilind Number: | EDA634-M62-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for efficient data transmission. With a durable steel shell and gold flash contact plating, they ensure reliable signal integrity. The 4-40 threaded standoff and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. With 62 positions and a 5A amperage rating, these connectors are ideal for high-density applications. Operating in a wide temperature range from -55 to 125°C, they are suitable for diverse environments. Elevate your connectivity solutions with these premium D-Sub Connectors.

