| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BN6 |
634-M62-263-BN6
| Heilind Number: | EDA634-M62-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 62 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, they offer robust protection in demanding environments. The 4-40 Threaded Standoff mount type and PC Tail termination method make installation a breeze, while gold flash contact plating guarantees efficient signal conductivity. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your connectivity needs. Upgrade your system with this essential component.

