| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BT1 |
634-M62-263-BT1
| Heilind Number: | EDA634-M62-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. With a sleek receptacle gender and three rows for efficient connectivity, these connectors offer reliable power transmission at up to 5 A. Featuring a durable steel shell and PC Tail termination method, they ensure secure mounting and easy installation. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating enhances durability. With 62 positions available, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your connectivity with our top-of-the-line D-Sub Connectors.

