| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BT2 |
634-M62-263-BT2
| Heilind Number: | EDA634-M62-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Engineered for durability, each connector features a robust steel shell with gold flash contact plating, ensuring reliable signal transmission. With 62 positions spread across three rows, these receptacles offer high density in a compact form. The 4-40 threaded insert mount type and PC tail termination method provide secure attachment to PCBs, while the wide operating temperature range of -55 to 125 °C makes them suitable for a variety of environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

