| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-BT3 |
634-M62-263-BT3
| Heilind Number: | EDA634-M62-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold flash contact plating, these receptacles ensure reliable data transmission. Featuring 62 positions in a 3-row configuration, they offer high density connectivity for your applications. The 4-40 threaded insert with boardlocks provides secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these durable and versatile components.

